
1457CEP-10 | |
|---|---|
DigiKey Part Number | HM3152-ND |
Manufacturer | |
Manufacturer Product Number | 1457CEP-10 |
Description | EMI/RFI END PANELS 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | EMI Gasket, IP54 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 2.441" L x 1.336" W (62.00mm x 33.93mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,43000 € | 92,43 € |
| Unit Price without VAT: | 92,43000 € |
|---|---|
| Unit Price with VAT: | 109,99170 € |













