



1457C801EBK | |
|---|---|
DigiKey Part Number | HM3149-ND |
Manufacturer | |
Manufacturer Product Number | 1457C801EBK |
Description | BOX ALUM BLACK 3.48"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 3.484" L x 2.441" W (88.49mm x 62.00mm) X 1.336" (33.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C801EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.484" L x 2.441" W (88.49mm x 62.00mm) | |
Height | 1.336" (33.93mm) | |
Area (L x W) | 8.50in² (54.8cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 5 | 25,93200 € | 129,66 € |
| 10 | 24,23800 € | 242,38 € |
| 25 | 22,16720 € | 554,18 € |
| 50 | 21,00960 € | 1.050,48 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |













