1427T | ||
---|---|---|
Digi-Key Part Number | HM1277-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427T | |
Description | HANDLE STEEL/CHROME MTG CTR 5" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |
Resource Type | Link |
---|---|
Datasheets | 1427B2 Drawing |
Environmental Information | Hammond REACH |
Featured Product | Accessory Handles |
CAD Models | 1427T.(igs,stp) |
HTML Datasheet | 1427B2 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 6,76000 € | 6,76 € |
5 | 6,25800 € | 31,29 € |
10 | 5,75100 € | 57,51 € |
25 | 5,41240 € | 135,31 € |
50 | 5,07420 € | 253,71 € |
100 | 4,73580 € | 473,58 € |
250 | 4,65124 € | 1.162,81 € |
500 | 4,56668 € | 2.283,34 € |
1.000 | 4,49902 € | 4.499,02 € |
Attribute | Description |
---|---|
Other Names | HM1277 1427T-ND |
Standard Package | 1 |