LAN 10/100 Base-TX Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-RPE41NV6RL

DigiKey Part Number
5843-TG111-RPE41NV6RL-ND
Manufacturer
Manufacturer Product Number
TG111-RPE41NV6RL
Description
SMD ISOLATION MODULE
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HALO Electronics, Inc.
Size / Dimension
1.100" L x 0.625" W (27.94mm x 15.88mm)
Packaging
Tube
Height - Seated (Max)
0.280" (7.11mm)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Transformer Type
LAN 10/100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2525,91194 €1.489,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,91194 €
Unit Price with VAT:7,03521 €