LAN 10/100 Base-TX Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-RPE14NVRLTR

DigiKey Part Number
5843-TG110-RPE14NVRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG110-RPE14NVRLTR
Description
SMD ISOLATION MODULE
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HALO Electronics, Inc.
Size / Dimension
1.090" L x 0.740" W (27.69mm x 18.80mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.300" (7.62mm)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Transformer Type
LAN 10/100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2006,03875 €1.207,75 €
Manufacturers Standard Package
Unit Price without VAT:6,03875 €
Unit Price with VAT:7,18611 €