


GD25Q80EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q80EEIGRTR-ND - Tape & Reel (TR) 1970-GD25Q80EEIGRCT-ND - Cut Tape (CT) 1970-GD25Q80EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80EEIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,43160 € | 10,79 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,40112 € | 100,28 € |
| 500 | 0,39180 € | 195,90 € |
| 1.000 | 0,38253 € | 382,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31272 € | 938,16 € |
| 6.000 | 0,30497 € | 1.829,82 € |
| 9.000 | 0,30048 € | 2.704,32 € |
| 15.000 | 0,29488 € | 4.423,20 € |
| 21.000 | 0,29150 € | 6.121,50 € |
| cms-vat-exclude-title: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

