


GD25Q64EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q64EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64EWIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,93240 € | 23,31 € |
| 50 | 0,91200 € | 45,60 € |
| 100 | 0,89150 € | 89,15 € |
| 250 | 0,86424 € | 216,06 € |
| 500 | 0,84362 € | 421,81 € |
| 1.000 | 0,82312 € | 823,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85429 € | 2.562,87 € |
| 6.000 | 0,83279 € | 4.996,74 € |
| 9.000 | 0,82037 € | 7.383,33 € |
| cms-vat-exclude-title: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



