


GD25Q64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,79720 € | 19,93 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,76250 € | 76,25 € |
| 250 | 0,73928 € | 184,82 € |
| 500 | 0,72176 € | 360,88 € |
| 1.000 | 0,70430 € | 704,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74193 € | 1.483,86 € |
| 4.000 | 0,72343 € | 2.893,72 € |
| 6.000 | 0,71273 € | 4.276,38 € |
| 10.000 | 0,69939 € | 6.993,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











