


GD25Q256EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q256EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q256EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q256EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q256EWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 90µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,54280 € | 63,57 € |
| 50 | 2,48440 € | 124,22 € |
| 100 | 2,42580 € | 242,58 € |
| 250 | 2,34880 € | 587,20 € |
| 500 | 2,29106 € | 1.145,53 € |
| 1.000 | 2,24648 € | 2.246,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,31677 € | 6.950,31 € |
| cms-vat-exclude-title: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



