


GD25Q20ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q20ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q20ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q20ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q20ESIGR |
Description | IC FLASH 2MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,28604 € | 71,51 € |
| 500 | 0,27950 € | 139,75 € |
| 1.000 | 0,27296 € | 272,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28776 € | 575,52 € |
| 4.000 | 0,28075 € | 1.123,00 € |
| 6.000 | 0,27668 € | 1.660,08 € |
| 10.000 | 0,27158 € | 2.715,80 € |
| 14.000 | 0,26826 € | 3.755,64 € |
| 20.000 | 0,26476 € | 5.295,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

