GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GD25LQ05CTIGR
GD continues to push for SPI-NOR growth in vertical segments

GD25Q16ETIGR

DigiKey Part Number
1970-GD25Q16ETIGRTR-ND - Tape & Reel (TR)
1970-GD25Q16ETIGRCT-ND - Cut Tape (CT)
1970-GD25Q16ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q16ETIGR
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,52300 €5,23 €
250,50840 €12,71 €
500,49760 €24,88 €
1000,48690 €48,69 €
2500,47232 €118,08 €
5000,46130 €230,65 €
1.0000,45031 €450,31 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46765 €1.402,95 €
6.0000,45601 €2.736,06 €
9.0000,44928 €4.043,52 €
15.0000,44088 €6.613,20 €
Manufacturers Standard Package
cms-vat-exclude-title:0,55000 €
Unit Price with VAT:0,65450 €