
TBD05-10-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBD05-10-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBD05-10-1-G-G |
Description | 10W, 3.5MM PITCH TERM-BLOCK, ANG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBD05-10-1-G-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,32160 € | 33,04 € |
| 50 | 1,19800 € | 59,90 € |
| 225 | 0,99591 € | 224,08 € |
| 450 | 0,92942 € | 418,24 € |
| 675 | 0,89696 € | 605,45 € |
| 1.125 | 0,86196 € | 969,70 € |
| 5.175 | 0,78829 € | 4.079,40 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

