


CAB550RF-0150-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB550RF-0150-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB550RF-0150-A-1 |
Description | COAX CBL RP-SMA TO MHF4 5.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB550RF-0150-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63500 € | 26,35 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,35180 € | 117,59 € |
| 100 | 2,23950 € | 223,95 € |
| 250 | 2,09924 € | 524,81 € |
| 500 | 1,99906 € | 999,53 € |
| 1.000 | 1,90368 € | 1.903,68 € |
| 3.000 | 1,76182 € | 5.285,46 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |





