
05-28-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-28-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-28-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 28POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80360 € | 20,09 € |
| 50 | 0,76520 € | 38,26 € |
| 100 | 0,72860 € | 72,86 € |
| 300 | 0,67417 € | 202,25 € |
| 500 | 0,65030 € | 325,15 € |
| 1.000 | 0,61926 € | 619,26 € |
| 2.500 | 0,58049 € | 1.451,22 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



