TAS-A1EH1-837
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS-A1EH1-837

Digi-Key Part Number
1785-1077-ND
Manufacturer
Manufacturer Product Number
TAS-A1EH1-837
Description
SFP28, 25G/10G, SR, 850NM, VCSEL
Detailed Description
Transceiver Module Networking 25.78Gbps 850nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP28
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Formerica Optoelectronics Inc.
Series
-
Package
Bulk
Product Status
Active
Data Rate
25.78Gbps
Wavelength
850nm
Applications
Networking
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP28
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991B1
HTSUS8517.62.0090
1 In Stock

Can ship immediately
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1131,42000 €131,42 €
10122,31400 €1.223,14 €
100121,07940 €12.107,94 €
Unit Price without VAT:131,42000 €
Unit Price with VAT:156,38980 €