

CY7C09579V-100BBC | |
|---|---|
DigiKey Part Number | 2832-CY7C09579V-100BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09579V-100BBC |
Description | IC SRAM 1.152MBIT PAR 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1.152Mbit Parallel 100 MHz 5 ns 172-FBGA (15x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 172-FBGA (15x15) |
Memory Size | Base Product Number |
Memory Organization 32K x 36 |

