
CY14B101KA-SP45XI | |
|---|---|
DigiKey Part Number | 2832-CY14B101KA-SP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101KA-SP45XI |
Description | NVSRAM (NON-VOLATILE SRAM) MEMOR |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101KA-SP45XI Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 25ns |
Part Status Active | Access Time 25 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology NVSRAM (Non-Volatile SRAM) | Package / Case |
Memory Size | Supplier Device Package 48-SSOP |

