FUUP016GBC-1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUUP256G-U3F

DigiKey Part Number
3052-FUUP256G-U3F-ND
Manufacturer
Manufacturer Product Number
FUUP256G-U3F
Description
USB PEN DRIVE 3.0 256GB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Flash Drive 256GB USB 3.1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
58.00mm L x 17.50mm W x 9.50mm H
Weight
-
In-Stock: 4
Can ship immediately
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,72000 €73,72 €
1067,99700 €679,97 €
2565,76440 €1.644,11 €
5064,10380 €3.205,19 €
10062,47340 €6.247,34 €
Manufacturers Standard Package
Unit Price without VAT:73,72000 €
Unit Price with VAT:87,72680 €