
ARCA 403021W No MP | |
|---|---|
DigiKey Part Number | 5348-ARCA403021WNoMPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ARCA 403021W No MP |
Description | CABINET PLAS 15.75"L X 11.81"W |
Customer Reference | |
Detailed Description | Cabinet Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 15.750" L x 11.810" W (400.05mm x 300.00mm) X 8.270" (210.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 15.750" L x 11.810" W (400.05mm x 300.00mm) | |
Height | 8.270" (210.06mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,74000 € | 181,74 € |
| 5 | 163,56600 € | 817,83 € |
| 10 | 154,47800 € | 1.544,78 € |
| 25 | 141,75640 € | 3.543,91 € |
| Unit Price without VAT: | 181,74000 € |
|---|---|
| Unit Price with VAT: | 216,27060 € |










