
ARCA 806030 NO MP | |
|---|---|
DigiKey Part Number | 4833-ARCA806030NOMP-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 806030 NO MP |
Description | BOX PLAS LGT GRY 31.5"LX23.62"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 31.496" L x 23.622" W (800.00mm x 600.00mm) X 11.929" (303.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 31.496" L x 23.622" W (800.00mm x 600.00mm) | |
Height | 11.929" (303.00mm) | |
Area (L x W) | 744in² (4800cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.177" (4.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,39000 € | 809,39 € |
| 5 | 750,31800 € | 3.751,59 € |
| 10 | 726,25600 € | 7.262,56 € |
| Unit Price without VAT: | 809,39000 € |
|---|---|
| Unit Price with VAT: | 963,17410 € |










