
MLS1206-4S4-900 | |
|---|---|
DigiKey Part Number | 1779-MLS1206-4S4-900-ND |
Manufacturer | |
Manufacturer Product Number | MLS1206-4S4-900 |
Description | FERRITE BEAD 90 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Ferroxcube | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,04048 € | 364,32 € |
| Unit Price without VAT: | 0,04048 € |
|---|---|
| Unit Price with VAT: | 0,04817 € |


