
BWG832F | |
|---|---|
DigiKey Part Number | 1914-BWG832F-ND |
Manufacturer | |
Manufacturer Product Number | BWG832F |
Description | OPEN SOURCE BLUETOOTH 5 TO WIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Gateway USB |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Fanstel Corp. | Interface USB |
Packaging Box | Power - Output 20dBm |
Part Status Active | Data Rate (Max) 1Mbps |
Function Gateway | Features IoT Gateway |
Modulation or Protocol Bluetooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 23,89063 € | 764,50 € |
| Unit Price without VAT: | 23,89063 € |
|---|---|
| Unit Price with VAT: | 28,42985 € |

