
BH661C-503 | |
|---|---|
DigiKey Part Number | 1914-BH661C-503CT-ND - Cut Tape (CT) 1914-BH661C-503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH661C-503 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART |
Packaging Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part TC35661 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 4.33Mbps | Package / Case 24-SMD Module |
Power - Output 2dBm | Base Product Number |

