Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5342 | |
|---|---|
DigiKey Part Number | 5328-SC5342-ND |
Manufacturer | |
Manufacturer Product Number | SC5342 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Surface Mount, Through Hole | Operating Temperature -55°C ~ 155°C |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066161 | Molex | 0 | 900-0734066161-ND | 7,17774 € | Parametric Equivalent |
| 1211-40110 | Amphenol SV Microwave | 414 | 1678-1211-40110-ND | 45,38000 € | Parametric Equivalent |
| 127-0701-231 | Cinch Connectivity Solutions Johnson | 0 | 24-127-0701-231-ND | 15,59000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |




