
EZSMI-959-0816-00158-2-KC | |
|---|---|
DigiKey Part Number | 2851-EZSMI-959-0816-00158-2-KC-ND |
Manufacturer | |
Manufacturer Product Number | EZSMI-959-0816-00158-2-KC |
Description | NITROGEN95 SMARC CAMERA BT WIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ezurio’s Nitrogen95 SMARC Evaluation Kit delivers a ready-to-use platform for rapid evaluation of the NXP i.MX 95–based SMARC SOM with integrated Wi-Fi 6 and Bluetooth 5.4. The kit includes an 8.3MP camera, 7-inch touchscreen display, SMARC carrier board, antennas, and all essential accessories—giving design teams in commercial, industrial, and medical sectors a fast path to proof-of-concept. Equipped with a dual-core Cortex-A55 MPU, Cortex-M33 MCU, 8GB LPDDR4 memory, 16GB eMMC storage, and an Arm Ethos-U65 AI accelerator, it supports Linux, Android, QNX, Debian, and FreeRTOS. Broad I/O, display, and camera options under the SMARC 2.2 standard make it a flexible foundation for development and integration. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 | |
Platform | ||
Utilized IC / Part | i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | MIPI 4 Lane (CSI/CSI-2) | |
Suggested Programming Environment | - | |
Note | MHF4L Antenna(s) Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,43000 € | 703,43 € |
| Unit Price without VAT: | 703,43000 € |
|---|---|
| Unit Price with VAT: | 837,08170 € |




