EMF2449A1-10MH4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF2449A1-10MH4L

DigiKey Part Number
776-EMF2449A1-10MH4L-ND
Manufacturer
Manufacturer Product Number
EMF2449A1-10MH4L
Description
EMBED,ASSY,D1.13,MHF4L 100MM,FLE
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN PCB Trace I-PEX MHF4L Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.3875GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2.8dBi, 3.4dBi
Features
Cable - 100mm
Termination
I-PEX MHF4L
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.004" (0.10mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.393
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €