
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BT740-SC | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 € | 108,77 € |
| 50 | 94,75860 € | 4.737,93 € |
| Unit Price without VAT: | 108,77000 € |
|---|---|
| Unit Price with VAT: | 129,43630 € |


