
MG22L-1/4 | |
|---|---|
DigiKey Part Number | 5256-MG22L-1/4-ND |
Manufacturer | |
Manufacturer Product Number | MG22L-1/4 |
Description | SCALE DIAL 0.25" 20 TURN LOCKING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Aluminum Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 20.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| 5 | 44,27200 € | 221,36 € |
| 10 | 42,14600 € | 421,46 € |
| 25 | 39,67240 € | 991,81 € |
| 50 | 38,02540 € | 1.901,27 € |
| 100 | 36,54860 € | 3.654,86 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |

