04MP0250ATB

DigiKey Part Number
04MP0250ATB-ND
Manufacturer
Manufacturer Product Number
04MP0250ATB
Description
LAMP ANTI-TWIST BUSHING 1/4 .5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bushing, Split 0.195" (4.95mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.195" (4.95mm)
Features
-
Material
-
Color
-
Material Flammability Rating
-
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,08354 €83,54 €
Manufacturers Standard Package