
ESST040W-1400-24 | |
|---|---|
DigiKey Part Number | 1800-1067-ND |
Manufacturer | |
Manufacturer Product Number | ESST040W-1400-24 |
Description | LED DRIVER CC AC/DC 14-24V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESST040W-1400-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 14 ~ 24V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 34 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,60000 € | 28,60 € |
| 5 | 26,13000 € | 130,65 € |
| 10 | 25,13500 € | 251,35 € |
| 25 | 23,87440 € | 596,86 € |
| 50 | 22,96260 € | 1.148,13 € |
| 100 | 22,08490 € | 2.208,49 € |
| 250 | 20,97472 € | 5.243,68 € |
| Unit Price without VAT: | 28,60000 € |
|---|---|
| Unit Price with VAT: | 34,03400 € |


