ESS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS030W-1100-27

Digi-Key Part Number
1800-1054-ND
Manufacturer
ERP Power, LLC
Manufacturer Product Number
ESS030W-1100-27
Supplier
Description
LED DRIVER CC AC/DC 20-27V 1.1A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1.1A 20 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ERP Power, LLC
Series
Package
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
20 ~ 27V
Current - Output (Max)
1.1A
Power (Watts)
30 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in EUR
Box
QtyUnit PriceExt Price
1€27.37000€27.37
5€25.92600€129.63
10€24.48600€244.86
25€23.40560€585.14
50€22.32560€1,116.28
100€21.60530€2,160.53
250€19.80492€4,951.23
Additional Resources
AttributeDescription
Other Names1800-1054
Standard Package50