
SG-8201CG-TBHSD | |
|---|---|
DigiKey Part Number | 114-SG-8201CG-TBHSD-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CG-TBHSD |
Description | OSC PROG CMOS 15PPM ST SLOW |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 50 MHz ~ 75 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±15ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,41500 € | 24,15 € |
| 25 | 2,28360 € | 57,09 € |
| 50 | 2,18940 € | 109,47 € |
| 100 | 2,09870 € | 209,87 € |
| 250 | 1,98488 € | 496,22 € |
| 500 | 1,90292 € | 951,46 € |
| 1.000 | 1,82441 € | 1.824,41 € |
| 2.500 | 1,72570 € | 4.314,25 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

