
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface Parallel |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1.8µA ~ 3µA @ 2V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Leap Year | Package / Case 18-DIP (0.300", 7.62mm) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 18-DIP |

