



FC3215AN 32.768K-90NN60KC5 | |
|---|---|
DigiKey Part Number | 114-FC3215AN32.768K-90NN60KC5TR-ND - Tape & Reel (TR) 114-FC3215AN32.768K-90NN60KC5CT-ND - Cut Tape (CT) 114-FC3215AN32.768K-90NN60KC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3215AN 32.768K-90NN60KC5 |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,36970 € | 36,97 € |
| 250 | 0,34956 € | 87,39 € |
| 500 | 0,33512 € | 167,56 € |
| 1.000 | 0,32124 € | 321,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20887 € | 626,61 € |
| 6.000 | 0,20024 € | 1.201,44 € |
| 9.000 | 0,19535 € | 1.758,15 € |
| 15.000 | 0,18937 € | 2.840,55 € |
| 21.000 | 0,18553 € | 3.896,13 € |
| 30.000 | 0,18155 € | 5.446,50 € |
| 36.000 | 0,17955 € | 6.463,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


