New at DigiKey
FC1610BN 32.768K-70NN60KC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1610BN 32.768K-C5NN60KCB

DigiKey Part Number
114-FC1610BN32.768K-C5NN60KCB-ND
Manufacturer
Manufacturer Product Number
FC1610BN 32.768K-C5NN60KCB
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,57600 €25,76 €
252,43600 €60,90 €
502,33500 €116,75 €
1002,23850 €223,85 €
2502,11712 €529,28 €
5002,02970 €1.014,85 €
1.0001,94598 €1.945,98 €
2.5001,84070 €4.601,75 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €