
FC1610BN 32.768K-C5NN60KC0 | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-C5NN60KC0TR-ND - Tape & Reel (TR) 114-FC1610BN32.768K-C5NN60KC0CT-ND - Cut Tape (CT) 114-FC1610BN32.768K-C5NN60KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-C5NN60KC0 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,47836 € | 119,59 € |
| 500 | 0,45858 € | 229,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43960 € | 439,60 € |
| 2.000 | 0,42142 € | 842,84 € |
| 3.000 | 0,41114 € | 1.233,42 € |
| 5.000 | 0,39856 € | 1.992,80 € |
| 7.000 | 0,39048 € | 2.733,36 € |
| 10.000 | 0,38210 € | 3.821,00 € |
| 12.000 | 0,37789 € | 4.534,68 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |





