
FC1610BN 32.768K-90NN60KCB | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-90NN60KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-90NN60KCB |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,57600 € | 25,76 € |
| 25 | 2,43600 € | 60,90 € |
| 50 | 2,33500 € | 116,75 € |
| 100 | 2,23850 € | 223,85 € |
| 250 | 2,11712 € | 529,28 € |
| 500 | 2,02970 € | 1.014,85 € |
| 1.000 | 1,94598 € | 1.945,98 € |
| 2.500 | 1,84070 € | 4.601,75 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

