New at DigiKey
FC1610BN 32.768K-70NN60KC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1610BN 32.768K-90NN60KC0

DigiKey Part Number
114-FC1610BN32.768K-90NN60KC0TR-ND - Tape & Reel (TR)
114-FC1610BN32.768K-90NN60KC0CT-ND - Cut Tape (CT)
114-FC1610BN32.768K-90NN60KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1610BN 32.768K-90NN60KC0
Description
CRYSTAL 32.768KHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58200 €5,82 €
250,55040 €13,76 €
500,52780 €26,39 €
1000,50590 €50,59 €
2500,47836 €119,59 €
5000,45858 €229,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43960 €439,60 €
2.0000,42142 €842,84 €
3.0000,41114 €1.233,42 €
5.0000,39856 €1.992,80 €
7.0000,39048 €2.733,36 €
10.0000,38210 €3.821,00 €
12.0000,37789 €4.534,68 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €