4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 16.0000MB-C0

DigiKey Part Number
114-FA-23816.0000MB-C0TR-ND - Tape & Reel (TR)
114-FA-23816.0000MB-C0CT-ND - Cut Tape (CT)
114-FA-23816.0000MB-C0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 16.0000MB-C0
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 16.0000MB-C0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35400 €3,54 €
250,33480 €8,37 €
500,32080 €16,04 €
1000,30760 €30,76 €
2500,29084 €72,71 €
5000,27882 €139,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26729 €267,29 €
2.0000,25623 €512,46 €
3.0000,24998 €749,94 €
5.0000,24232 €1.211,60 €
7.0000,23740 €1.661,80 €
10.0000,23230 €2.323,00 €
12.0000,22974 €2.756,88 €
24.0000,22025 €5.286,00 €
25.0000,21971 €5.492,75 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €