FA-20H 32.0000MF20X-K5 | |
---|---|
DigiKey Part Number | 114-FA-20H32.0000MF20X-K5TR-ND - Tape & Reel (TR) 114-FA-20H32.0000MF20X-K5CT-ND - Cut Tape (CT) 114-FA-20H32.0000MF20X-K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF20X-K5 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 32.0000MF20X-K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,58100 € | 5,81 € |
50 | 0,52320 € | 26,16 € |
100 | 0,46510 € | 46,51 € |
500 | 0,44186 € | 220,93 € |
1.000 | 0,37209 € | 372,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34884 € | 1.046,52 € |
6.000 | 0,33721 € | 2.023,26 € |
15.000 | 0,32558 € | 4.883,70 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |