
B84742A0025R190 | |
|---|---|
DigiKey Part Number | 495-B84742A0025R190-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0025R190 |
Description | LINE FLTR 1000VDC 500VAC 25A CHA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 500V 1000V (1kV) 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84742A0025R190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | 500V | |
Current | 25 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,11000 € | 91,11 € |
| 12 | 73,16583 € | 877,99 € |
| 28 | 72,08179 € | 2.018,29 € |
| Unit Price without VAT: | 91,11000 € |
|---|---|
| Unit Price with VAT: | 108,42090 € |

