SIMID 2220-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIMID 2220-T
B82442x Series Side
B82442x Series Top

B82442T1825J50

Digi-Key Part Number
B82442T1825J50-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82442T1825J50
Supplier
Description
FIXED IND 8.2MH 54MA 80.6OHM SMD
Detailed Description
8.2 mH Unshielded Wirewound Inductor 54 mA 80.6Ohm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
8.2 mH
Tolerance
±5%
Current Rating (Amps)
54 mA
Current - Saturation (Isat)
92mA
Shielding
Unshielded
DC Resistance (DCR)
80.6Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
600kHz
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesB82442T1825J050
Standard Package1,500