0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72440P5040S560

Digi-Key Part Number
495-B72440P5040S560TR-ND - Tape & Reel (TR)
495-B72440P5040S560CT-ND - Cut Tape (CT)
495-B72440P5040S560DKR-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72440P5040S560
Supplier
Description
VARISTOR 1A 0201
Detailed Description
1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
9 V
Varistor Voltage (Max)
17 V
Current - Surge
1 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
15 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, MLCV
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.41000€0.41
10€0.28400€2.84
25€0.23280€5.82
100€0.18610€18.61
250€0.13536€33.84
500€0.10998€54.99
1,000€0.08460€84.60
2,500€0.07614€190.35
5,000€0.07191€359.55
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000€0.06557€983.55
30,000€0.06134€1,840.20
75,000€0.05626€4,219.50
Additional Resources
AttributeDescription
Other Names
495-76455-2-ND
Q8858623
495-76455-1-ND
495-B72440P5040S560DKR
B72440P5040S560-NDL
495-B72440P5040S560TR
495-76455-2-NDL
495-76455-1
495-76455-2
B72440P5040S560-ND
CT0201S4ACC5G
495-B72440P5040S560CT
Standard Package15,000