B57541G1502G000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57561G1104G000

Digi-Key Part Number
B57561G1104G000-ND
Manufacturer
Manufacturer Product Number
B57561G1104G000
Description
THERM NTC 100KOHM 4072K BEAD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
NTC Thermistor 100k Bead, Glass
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Bulk
Product Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4072K
B25/100
4092K
Operating Temperature
-55°C ~ 260°C
Power - Max
50 mW
Length - Lead Wire
2.53" (64.20mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.0002,32947 €2.329,47 €
Additional Resources
AttributeDescription
Other NamesB57561G1104G
Standard Package1.000