B57350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57350
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57352V5103J060

DigiKey Part Number
495-B57352V5103J060TR-ND - Tape & Reel (TR)
495-B57352V5103J060CT-ND - Cut Tape (CT)
495-B57352V5103J060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57352V5103J060
Description
THERMISTOR NTC 10KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57352V5103J060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-40°C ~ 150°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,23400 €1,17 €
100,22000 €2,20 €
250,20480 €5,12 €
500,19440 €9,72 €
1000,18450 €18,45 €
5000,16494 €82,47 €
1.0000,15769 €157,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13772 €550,88 €
8.0000,13242 €1.059,36 €
12.0000,12953 €1.554,36 €
20.0000,12609 €2.521,80 €
28.0000,12395 €3.470,60 €
40.0000,12177 €4.870,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €