B41252 25.4mm dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43254A4397M

Digi-Key Part Number
B43254A4397M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43254A4397M
Supplier
Description
CAP ALUM 390UF 20% 350V SNAP
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
2.31 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other NamesB43254A4397M000
Standard Package260
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LGN2G391MELA50Nichicon101493-7103-ND€5.60000Upgrade
400MXG390MEFCSN25X50Rubycon2001189-2985-ND€5.31000Upgrade
LGX2G391MELA50Nichicon190493-7878-ND€7.65000Upgrade