cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A4335M

Digi-Key Part Number
B43041A4335M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43041A4335M
Supplier
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
13.6 mA @ 120 Hz
Ripple Current @ High Frequency
34 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package2,500