B41858 SERIES 16x27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C4188M000

Digi-Key Part Number
B41858C4188M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41858C4188M000
Supplier
Description
CAP ALUM 1800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
1800 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
41mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
2.028 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3,000€0.42695€1,280.85
Additional Resources
AttributeDescription
Other Names
B41858C4188M
B41858C4188M-ND
Standard Package250