cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41691A7228Q7

Digi-Key Part Number
B41691A7228Q7-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41691A7228Q7
Supplier
Description
CAP ALUM 2200UF 40V AXIAL
Detailed Description
2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 39mOhm @ 100Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
2200 µF
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
39mOhm @ 100Hz
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
7 A @ 10 kHz
Impedance
20 mOhms
Lead Spacing
-
Size / Dimension
0.827" Dia x 1.535" L (21.00mm x 39.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
B41691A7228Q 7
B41691A7228Q007
Standard Package280