
B41560A5330M003 | ||
---|---|---|
Digi-Key Part Number | B41560A5330M003-ND | |
Manufacturer | ||
Manufacturer Product Number | B41560A5330M003 | |
Description | CAP ALUM 330000UF 20% 25V SCREW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 330000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4.5mOhm @ 100Hz 3000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | 4.5mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 24 A @ 100 Hz | |
Impedance | 5.1 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 5.677" (144.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | B41560,80 Series |
Environmental Information | |
PCN Design/Specification | Material Change 27/Mar/2015 |
PCN Other | Accessories 27/Jul/2018 |
HTML Datasheet | B41560,80 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0085 |
Qty | Unit Price | Ext Price |
---|---|---|
32 | 93,47219 € | 2.991,11 € |
Attribute | Description |
---|---|
Other Names | B41560A5330M3-ND B41560A5330M 3 B41560A5330M3 B41560A5330M 3 |
Standard Package | 32 |